
PM74SH-102M-RC | |
---|---|
DigiKey Part Number | PM74SH-102M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM74SH-102M-RC |
Description | FIXED IND 1MH 250MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 250 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SH-102M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 90 @ 252kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.46125 | kr.2,461.25 |
Unit Price without VAT: | kr.2.46125 |
---|---|
Unit Price with VAT: | kr.3.07656 |