Similar
Similar
Similar

PM7232S-R47M-RC | |
|---|---|
DigiKey Part Number | M8496TR-ND - Tape & Reel (TR) M8496CT-ND - Cut Tape (CT) M8496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM7232S-R47M-RC |
Description | FIXED IND 470NH 17.5A 4.2 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 17.5 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM7232S-R47M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.32000 | kr.11.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.30301 | kr.6,303.01 |
| Unit Price without VAT: | kr.11.32000 |
|---|---|
| Unit Price with VAT: | kr.14.15000 |



