110 nH Shielded Wirewound Inductor 13 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM7232S-R11M

DigiKey Part Number
PM7232S-R11M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM7232S-R11M
Description
FIXED IND 110NH 13A SMD
Customer Reference
Detailed Description
110 nH Shielded Wirewound Inductor 13 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.