PM638S-101-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM638S-101-RC

DigiKey Part Number
118-PM638S-101-RCTR-ND - Tape & Reel (TR)
118-PM638S-101-RCCT-ND - Cut Tape (CT)
118-PM638S-101-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM638S-101-RC
Description
FIXED IND 100UH 650MA 358MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 650 mA 358mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM638S-101-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
680mA
Shielding
Shielded
DC Resistance (DCR)
358mOhm Max
Q @ Freq
6.7 @ 796kHz
Frequency - Self Resonant
6.2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.98000kr.6.98
10kr.5.75400kr.57.54
25kr.5.31960kr.132.99
50kr.5.01500kr.250.75
100kr.4.72900kr.472.90
250kr.4.37480kr.1,093.70
500kr.4.12506kr.2,062.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.88979kr.3,889.79
2.000kr.3.66819kr.7,336.38
3.000kr.3.54464kr.10,633.92
5.000kr.3.39501kr.16,975.05
7.000kr.3.31200kr.23,184.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.98000
Unit Price with VAT:kr.8.72500