82 µH Unshielded Drum Core, Wirewound Inductor 580 mA 600mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM54-820K-RC

DigiKey Part Number
118-PM54-820K-RCTR-ND - Tape & Reel (TR)
118-PM54-820K-RCCT-ND - Cut Tape (CT)
118-PM54-820K-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM54-820K-RC
Description
FIXED IND 82UH 580MA 600 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Drum Core, Wirewound Inductor 580 mA 600mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM54-820K-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
600mOhm
Series
Q @ Freq
20 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
9MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
750mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR0604-820KLBourns Inc.294SDR0604-820KLCT-NDkr.2.92000Direct
In-Stock: 433
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.4.44400kr.44.44
100kr.3.65690kr.365.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.90621kr.4,359.32
3.000kr.2.74068kr.8,222.04
4.500kr.2.64836kr.11,917.62
7.500kr.2.53658kr.19,024.35
10.500kr.2.46563kr.25,889.12
15.000kr.2.39266kr.35,889.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750