
PM54-100M-RC | |
|---|---|
DigiKey Part Number | M8511TR-ND - Tape & Reel (TR) M8511CT-ND - Cut Tape (CT) M8511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM54-100M-RC |
Description | FIXED IND 10UH 1.45A 100MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.45 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM54-100M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 10 | kr.4.31400 | kr.43.14 |
| 100 | kr.3.54940 | kr.354.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.82087 | kr.4,231.31 |
| 3.000 | kr.2.66020 | kr.7,980.60 |
| 4.500 | kr.2.57061 | kr.11,567.74 |
| 7.500 | kr.2.46211 | kr.18,465.83 |
| 10.500 | kr.2.40800 | kr.25,284.00 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |

