10 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM43-100M-RC

DigiKey Part Number
M8503TR-ND - Tape & Reel (TR)
M8503CT-ND - Cut Tape (CT)
M8503DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM43-100M-RC
Description
FIXED IND 10UH 1.15A 180 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM43-100M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
180mOhm Max
Series
Q @ Freq
28 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
33MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Current - Saturation (Isat)
1.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.4.49300kr.44.93
100kr.3.69730kr.369.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.93830kr.4,407.45
3.000kr.2.77094kr.8,312.82
4.500kr.2.67760kr.12,049.20
7.500kr.2.56459kr.19,234.42
10.500kr.2.49286kr.26,175.03
15.000kr.2.41907kr.36,286.05
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250