Similar

PM428S-3R9-RC | |
|---|---|
DigiKey Part Number | PM428S-3R9-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM428S-3R9-RC |
Description | FIXED IND 3.9UH 1.72A 60 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 1.72 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM428S-3R9-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Q @ Freq 8.58 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 56MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4028-3R9Y | Bourns Inc. | 3.206 | 118-SRR4028-3R9YCT-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.54818 | kr.7,096.36 |
| Unit Price without VAT: | kr.3.54818 |
|---|---|
| Unit Price with VAT: | kr.4.43523 |


