Unshielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 78mOhm Max DC Resistance (DCR) - Parallel 1.6 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unshielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 78mOhm Max DC Resistance (DCR) - Parallel 1.6 A Nonstandard
PM3604 Series_View2
PM3604-33-RC
PM3604-33-RC

PM3604-33-RC

DigiKey Part Number
M10154TR-ND - Tape & Reel (TR)
M10154CT-ND - Cut Tape (CT)
M10154DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM3604-33-RC
Description
INDUCT ARRAY 2 COIL 33UH SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 78mOhm Max DC Resistance (DCR) - Parallel 1.6 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM3604-33-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Series
800 mA
Manufacturer
Bourns Inc.
DC Resistance (DCR) - Parallel
78mOhm Max
Series
DC Resistance (DCR) - Series
310mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Unshielded
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Number of Coils
2
Mounting Type
Surface Mount
Inductance - Connected In Parallel
33 µH
Package / Case
Nonstandard
Inductance - Connected In Series
132 µH
Size / Dimension
0.550" L x 0.452" W (13.97mm x 11.48mm)
Tolerance
±20%
Height
0.265" (6.73mm)
Current Rating - Parallel
1.6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CTX33-4-REaton - Electronics Division1.193513-1211-1-NDkr.42.86000Direct
In-Stock: 1.038
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.10000kr.11.10
10kr.9.11100kr.91.11
25kr.8.42720kr.210.68
50kr.7.94520kr.397.26
100kr.7.49130kr.749.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.6.66033kr.2,664.13
800kr.6.28080kr.5,024.64
1.200kr.6.06902kr.7,282.82
2.000kr.5.81267kr.11,625.34
2.800kr.5.64989kr.15,819.69
4.000kr.5.48252kr.21,930.08
Manufacturers Standard Package
Unit Price without VAT:kr.11.10000
Unit Price with VAT:kr.13.87500