




PM3604-100-RC | |
|---|---|
DigiKey Part Number | M10157TR-ND - Tape & Reel (TR) M10157CT-ND - Cut Tape (CT) M10157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3604-100-RC |
Description | INDUCT ARRAY 2 COIL 100UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 210mOhm Max DC Resistance (DCR) - Parallel 980 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3604-100-RC Models |
Category | Current Rating - Series 490 mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) - Parallel 210mOhm Max |
Series | DC Resistance (DCR) - Series 840mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 100 µH | Package / Case Nonstandard |
Inductance - Connected In Series 400 µH | Size / Dimension 0.550" L x 0.452" W (13.97mm x 11.48mm) |
Tolerance ±20% | Height 0.265" (6.73mm) |
Current Rating - Parallel 980 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.9.11100 | kr.91.11 |
| 25 | kr.8.42720 | kr.210.68 |
| 50 | kr.7.94520 | kr.397.26 |
| 100 | kr.7.49130 | kr.749.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.66033 | kr.2,664.13 |
| 800 | kr.6.28080 | kr.5,024.64 |
| 1.200 | kr.6.06902 | kr.7,282.82 |
| 2.000 | kr.5.81267 | kr.11,625.34 |
| 2.800 | kr.5.64989 | kr.15,819.69 |
| 4.000 | kr.5.48252 | kr.21,930.08 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

