


PM3602-20-RC | |
|---|---|
DigiKey Part Number | M10139TR-ND - Tape & Reel (TR) M10139CT-ND - Cut Tape (CT) M10139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3602-20-RC |
Description | INDUCT ARRAY 2 COIL 20UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 80 µH Inductance - Connected in Series 20 µH Inductance - Connected in Parallel 86mOhm Max DC Resistance (DCR) - Parallel 1.25 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3602-20-RC Models |
Category | Current Rating - Series 630 mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) - Parallel 86mOhm Max |
Series | DC Resistance (DCR) - Series 340mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 20 µH | Package / Case Nonstandard |
Inductance - Connected In Series 80 µH | Size / Dimension 0.452" L x 0.354" W (11.48mm x 8.99mm) |
Tolerance ±20% | Height 0.225" (5.72mm) |
Current Rating - Parallel 1.25 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.8.71800 | kr.87.18 |
| 25 | kr.8.06720 | kr.201.68 |
| 50 | kr.7.60540 | kr.380.27 |
| 100 | kr.7.17120 | kr.717.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.37550 | kr.2,550.20 |
| 800 | kr.6.01206 | kr.4,809.65 |
| 1.200 | kr.5.80934 | kr.6,971.21 |
| 2.000 | kr.5.56389 | kr.11,127.78 |
| 2.800 | kr.5.40809 | kr.15,142.65 |
| 4.000 | kr.5.24784 | kr.20,991.36 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |

