


PM3602-15-RC | |
|---|---|
DigiKey Part Number | M10138TR-ND - Tape & Reel (TR) M10138CT-ND - Cut Tape (CT) M10138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3602-15-RC |
Description | INDUCT ARRAY 2 COIL 15UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 63mOhm Max DC Resistance (DCR) - Parallel 1.45 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3602-15-RC Models |
Category | Current Rating - Series 730 mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) - Parallel 63mOhm Max |
Series | DC Resistance (DCR) - Series 250mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 15 µH | Package / Case Nonstandard |
Inductance - Connected In Series 60 µH | Size / Dimension 0.452" L x 0.354" W (11.48mm x 8.99mm) |
Tolerance ±20% | Height 0.225" (5.72mm) |
Current Rating - Parallel 1.45 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.70000 | kr.10.70 |
| 10 | kr.8.81400 | kr.88.14 |
| 25 | kr.8.15600 | kr.203.90 |
| 50 | kr.7.68940 | kr.384.47 |
| 100 | kr.7.25040 | kr.725.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.44590 | kr.2,578.36 |
| 800 | kr.6.07844 | kr.4,862.75 |
| 1.200 | kr.5.87348 | kr.7,048.18 |
| 2.000 | kr.5.62532 | kr.11,250.64 |
| 2.800 | kr.5.46780 | kr.15,309.84 |
| 4.000 | kr.5.30578 | kr.21,223.12 |
| Unit Price without VAT: | kr.10.70000 |
|---|---|
| Unit Price with VAT: | kr.13.37500 |

