
PM3316-100M-RC | |
|---|---|
DigiKey Part Number | M8563TR-ND - Tape & Reel (TR) M8563CT-ND - Cut Tape (CT) M8563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3316-100M-RC |
Description | FIXED IND 10UH 2.9A 50 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 50mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3316-100M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | 50 @ 3MHz | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.5.27400 | kr.52.74 |
| 100 | kr.4.33600 | kr.433.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.21524 | kr.1,607.62 |
| 1.000 | kr.3.03181 | kr.3,031.81 |
| 1.500 | kr.3.00800 | kr.4,512.00 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

