PM3316 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3316-4R7M-RC

DigiKey Part Number
118-PM3316-4R7M-RCTR-ND - Tape & Reel (TR)
118-PM3316-4R7M-RCCT-ND - Cut Tape (CT)
118-PM3316-4R7M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM3316-4R7M-RC
Description
FIXED IND 4.7UH 4.5A 19 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 19mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM3316-4R7M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Unshielded
DC Resistance (DCR)
19mOhm
Q @ Freq
50 @ 4MHz
Frequency - Self Resonant
42MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.5.27400kr.52.74
100kr.4.33600kr.433.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.78266kr.1,891.33
1.000kr.3.56678kr.3,566.78
1.500kr.3.44649kr.5,169.73
2.500kr.3.30074kr.8,251.85
3.500kr.3.20821kr.11,228.73
5.000kr.3.11304kr.15,565.20
12.500kr.3.00800kr.37,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000