PM3308-331M-RC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: kr.3.35954
Datasheet
330 µH Unshielded Drum Core, Wirewound Inductor 300 mA 2.7Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3308-331M-RC

DigiKey Part Number
M8581TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM3308-331M-RC
Description
FIXED IND 330UH 300MA 2.7 OHM
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 300 mA 2.7Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM3308-331M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Unshielded
DC Resistance (DCR)
2.7Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes