PM3308-220M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.9.53134
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 230mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3308-220M

DigiKey Part Number
M9721TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM3308-220M
Description
FIXED IND 22UH 1.3A 230 MOHM SMD
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 230mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM3308-220M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.6A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
230mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UP2.8B-220-REaton - Electronics Division0283-UP2.8B-220-RTR-NDkr.9.53134Similar
Obsolete
This product is no longer manufactured. View Substitutes