
PM3308-102M | |
|---|---|
DigiKey Part Number | M9731TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3308-102M |
Description | FIXED IND 1MH 50MA 8.4 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 50 mA 8.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3308-102M Models |
Category | Current - Saturation (Isat) 100mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 8.4Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |

