1 mH Unshielded Toroidal Inductor 1.9 A 244mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2110-102K-RC

DigiKey Part Number
M8776-ND
Manufacturer
Manufacturer Product Number
PM2110-102K-RC
Description
FIXED IND 1MH 1.9A 244 MOHM SMD
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Toroidal Inductor 1.9 A 244mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2110-102K-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
244mOhm Max
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Toroidal
Package / Case
Nonstandard
Material - Core
Size / Dimension
1.201" L x 1.000" W (30.50mm x 25.40mm)
Inductance
Height - Seated (Max)
0.600" (15.24mm)
Tolerance
±10%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.15000kr.26.15
10kr.21.48600kr.214.86
25kr.19.87600kr.496.90
63kr.18.37635kr.1,157.71
126kr.17.32738kr.2,183.25
252kr.16.33964kr.4,117.59
504kr.15.40931kr.7,766.29
1.008kr.14.53353kr.14,649.80
2.520kr.13.86163kr.34,931.31
Manufacturers Standard Package
Unit Price without VAT:kr.26.15000
Unit Price with VAT:kr.32.68750