
PM2110-680K-RC | |
|---|---|
DigiKey Part Number | M8766-ND |
Manufacturer | |
Manufacturer Product Number | PM2110-680K-RC |
Description | FIXED IND 68UH 5.9A 27 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Toroidal Inductor 5.9 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2110-680K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.201" L x 1.000" W (30.50mm x 25.40mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.96000 | kr.16.96 |
| 10 | kr.13.97100 | kr.139.71 |
| 25 | kr.12.92280 | kr.323.07 |
| 63 | kr.11.94762 | kr.752.70 |
| 126 | kr.11.26500 | kr.1,419.39 |
| 252 | kr.10.62222 | kr.2,676.80 |
| 504 | kr.10.01688 | kr.5,048.51 |
| 1.008 | kr.9.44692 | kr.9,522.50 |
| 2.520 | kr.8.88000 | kr.22,377.60 |
| Unit Price without VAT: | kr.16.96000 |
|---|---|
| Unit Price with VAT: | kr.21.20000 |

