
PM2110-220K-RC | |
|---|---|
DigiKey Part Number | M8760-ND |
Manufacturer | |
Manufacturer Product Number | PM2110-220K-RC |
Description | FIXED IND 22UH 9.7A 10 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Toroidal Inductor 9.7 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2110-220K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Material - Core | Size / Dimension 1.201" L x 1.000" W (30.50mm x 25.40mm) |
Inductance | Height - Seated (Max) 0.570" (14.48mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.87000 | kr.25.87 |
| 10 | kr.21.25200 | kr.212.52 |
| 25 | kr.19.65920 | kr.491.48 |
| 63 | kr.18.17571 | kr.1,145.07 |
| 126 | kr.17.13810 | kr.2,159.40 |
| 252 | kr.16.16123 | kr.4,072.63 |
| 504 | kr.15.24103 | kr.7,681.48 |
| 1.008 | kr.14.37482 | kr.14,489.82 |
| 2.520 | kr.13.71025 | kr.34,549.83 |
| Unit Price without VAT: | kr.25.87000 |
|---|---|
| Unit Price with VAT: | kr.32.33750 |

