
PM1812-8R2J-RC | |
|---|---|
DigiKey Part Number | 118-PM1812-8R2J-RCTR-ND - Tape & Reel (TR) 118-PM1812-8R2J-RCCT-ND - Cut Tape (CT) 118-PM1812-8R2J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-8R2J-RC |
Description | FIXED IND 8.2UH 270MA 1.4OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 270 mA 1.4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-8R2J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.48500 | kr.14.85 |
| 25 | kr.1.37480 | kr.34.37 |
| 50 | kr.1.29660 | kr.64.83 |
| 100 | kr.1.22300 | kr.122.30 |
| 250 | kr.1.13100 | kr.282.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.07482 | kr.537.41 |
| 1.000 | kr.1.01336 | kr.1,013.36 |
| 1.500 | kr.0.97907 | kr.1,468.61 |
| 2.500 | kr.0.93755 | kr.2,343.88 |
| 3.500 | kr.0.91116 | kr.3,189.06 |
| 5.000 | kr.0.88405 | kr.4,420.25 |
| 12.500 | kr.0.81809 | kr.10,226.12 |
| 25.000 | kr.0.77156 | kr.19,289.00 |
| 50.000 | kr.0.74256 | kr.37,128.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

