
PM1812-151J-RC | |
---|---|
DigiKey Part Number | PM1812-151J-RCTR-ND - Tape & Reel (TR) PM1812-151J-RCCT-ND - Cut Tape (CT) PM1812-151J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-151J-RC |
Description | FIXED IND 150UH 105MA 9 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 105 mA 9Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-151J-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.79000 | kr.1.79 |
10 | kr.1.48500 | kr.14.85 |
100 | kr.1.22300 | kr.122.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.06650 | kr.533.25 |
1.000 | kr.1.00550 | kr.1,005.50 |
1.500 | kr.0.97148 | kr.1,457.22 |
2.500 | kr.0.93028 | kr.2,325.70 |
3.500 | kr.0.90410 | kr.3,164.35 |
5.000 | kr.0.87720 | kr.4,386.00 |
12.500 | kr.0.81175 | kr.10,146.88 |
25.000 | kr.0.76558 | kr.19,139.50 |
50.000 | kr.0.73680 | kr.36,840.00 |
Unit Price without VAT: | kr.1.79000 |
---|---|
Unit Price with VAT: | kr.2.23750 |