
PM1608S-102M-RC | |
|---|---|
DigiKey Part Number | 118-PM1608S-102M-RCTR-ND - Tape & Reel (TR) 118-PM1608S-102M-RCCT-ND - Cut Tape (CT) 118-PM1608S-102M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1608S-102M-RC |
Description | FIXED IND 1MH 150MA 3.4 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 150 mA 3.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1608S-102M-RC Models |
Category | DC Resistance (DCR) 3.4Ohm Max |
Mfr | Q @ Freq 40 @ 100kHz |
Series | Frequency - Self Resonant 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.173" W (6.60mm x 4.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.6.45400 | kr.64.54 |
| 25 | kr.6.20040 | kr.155.01 |
| 50 | kr.6.01660 | kr.300.83 |
| 100 | kr.5.83600 | kr.583.60 |
| 250 | kr.5.60432 | kr.1,401.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.5.38953 | kr.3,233.72 |
| 1.200 | kr.5.22416 | kr.6,268.99 |
| 1.800 | kr.5.12941 | kr.9,232.94 |
| 3.000 | kr.5.01202 | kr.15,036.06 |
| 4.200 | kr.4.93593 | kr.20,730.91 |
| 6.000 | kr.4.85634 | kr.29,138.04 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

