
PM1608S-100M-RC | |
|---|---|
DigiKey Part Number | PM1608S-100M-RCTR-ND - Tape & Reel (TR) PM1608S-100M-RCCT-ND - Cut Tape (CT) PM1608S-100M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1608S-100M-RC |
Description | FIXED IND 10UH 1A 75 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1608S-100M-RC Models |
Category | DC Resistance (DCR) 75mOhm Max |
Mfr | Q @ Freq 40 @ 200kHz |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.173" W (6.60mm x 4.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.5.90900 | kr.59.09 |
| 100 | kr.4.86150 | kr.486.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.4.17552 | kr.2,505.31 |
| 1.200 | kr.3.93746 | kr.4,724.95 |
| 1.800 | kr.3.80471 | kr.6,848.48 |
| 3.000 | kr.3.64389 | kr.10,931.67 |
| 4.200 | kr.3.54183 | kr.14,875.69 |
| 6.000 | kr.3.43686 | kr.20,621.16 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

