
PM1608-3R3M-RC | |
|---|---|
DigiKey Part Number | 118-PM1608-3R3M-RCTR-ND - Tape & Reel (TR) 118-PM1608-3R3M-RCCT-ND - Cut Tape (CT) 118-PM1608-3R3M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1608-3R3M-RC |
Description | FIXED IND 3.3UH 2A 80 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1608-3R3M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 18.5 @ 7.96MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.54000 | kr.12.54 |
| 10 | kr.10.33600 | kr.103.36 |
| 25 | kr.9.55920 | kr.238.98 |
| 50 | kr.9.01240 | kr.450.62 |
| 100 | kr.8.49730 | kr.849.73 |
| 250 | kr.7.86200 | kr.1,965.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.7.30005 | kr.4,380.03 |
| 1.200 | kr.6.88443 | kr.8,261.32 |
| 1.800 | kr.6.65269 | kr.11,974.84 |
| 3.000 | kr.6.37207 | kr.19,116.21 |
| 4.200 | kr.6.35200 | kr.26,678.40 |
| Unit Price without VAT: | kr.12.54000 |
|---|---|
| Unit Price with VAT: | kr.15.67500 |

