
PM127SH-391M-RC | |
|---|---|
DigiKey Part Number | 118-PM127SH-391M-RCTR-ND - Tape & Reel (TR) 118-PM127SH-391M-RCCT-ND - Cut Tape (CT) 118-PM127SH-391M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM127SH-391M-RC |
Description | FIXED IND 390UH 1.6A 680 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 1.6 A 680mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM127SH-391M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 680mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 2.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.52000 | kr.7.52 |
| 10 | kr.6.17900 | kr.61.79 |
| 100 | kr.5.08030 | kr.508.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.51643 | kr.1,806.57 |
| 800 | kr.4.25875 | kr.3,407.00 |
| 1.200 | kr.4.11504 | kr.4,938.05 |
| 2.000 | kr.3.94098 | kr.7,881.96 |
| 2.800 | kr.3.83051 | kr.10,725.43 |
| 4.000 | kr.3.71686 | kr.14,867.44 |
| Unit Price without VAT: | kr.7.52000 |
|---|---|
| Unit Price with VAT: | kr.9.40000 |

