33 µH Shielded Drum Core, Wirewound Inductor 3.5 A 57mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM127SH-330M-RC

DigiKey Part Number
PM127SH-330M-RCTR-ND - Tape & Reel (TR)
PM127SH-330M-RCCT-ND - Cut Tape (CT)
PM127SH-330M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM127SH-330M-RC
Description
FIXED IND 33UH 3.5A 57 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 3.5 A 57mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM127SH-330M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
57mOhm Max
Series
Q @ Freq
28 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
9.5MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
3.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR127-330-REaton - Electronics Division2.941513-1047-1-NDkr.5.39000Direct
In-Stock: 5.341
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.6.09300kr.60.93
100kr.5.00920kr.500.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.4.28188kr.1,712.75
800kr.4.03763kr.3,230.10
1.200kr.3.92541kr.4,710.49
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500