Similar
Similar
Similar

PM125SH-561M-RC | |
|---|---|
DigiKey Part Number | PM125SH-561M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM125SH-561M-RC |
Description | FIXED IND 560UH 880MA 1 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Drum Core, Wirewound Inductor 880 mA 1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM125SH-561M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1Ohm Max |
Series | Q @ Freq 22 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1205-561KL | Bourns Inc. | 0 | SRR1205-561KL-ND | kr.3.39687 | Similar |
| SRR1208-561KL | Bourns Inc. | 715 | SRR1208-561KLCT-ND | kr.5.96000 | Similar |
| SRR1260-561K | Bourns Inc. | 488 | SRR1260-561KCT-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.75258 | kr.3,752.58 |
| Unit Price without VAT: | kr.3.75258 |
|---|---|
| Unit Price with VAT: | kr.4.69073 |




