Similar

PM1210-150J-RC | |
|---|---|
DigiKey Part Number | M8547TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1210-150J-RC |
Description | FIXED IND 15UH 120MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 120 mA 2.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-150J-RC Models |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-150JL | Bourns Inc. | 0 | CM322522-150JL-ND | kr.0.74058 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.80285 | kr.8,028.50 |
| Unit Price without VAT: | kr.0.80285 |
|---|---|
| Unit Price with VAT: | kr.1.00356 |


