Similar
Similar

PM105SB-820L-RC | |
|---|---|
DigiKey Part Number | M8443TR-ND - Tape & Reel (TR) M8443CT-ND - Cut Tape (CT) M8443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105SB-820L-RC |
Description | FIXED IND 82UH 790MA 280 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 790 mA 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105SB-820L-RC Models |
Category | DC Resistance (DCR) 280mOhm Max |
Mfr | Q @ Freq 26 @ 2.52MHz |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.390" L x 0.390" W (9.90mm x 9.90mm) |
Tolerance ±15% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1006-820KL | Bourns Inc. | 1.946 | SDR1006-820KLCT-ND | kr.4.37000 | Similar |
| SRR0905-820Y | Bourns Inc. | 0 | SRR0905-820YTR-ND | kr.3.20170 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.83100 | kr.48.31 |
| 100 | kr.3.97260 | kr.397.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.46506 | kr.1,732.53 |
| 1.000 | kr.3.26738 | kr.3,267.38 |
| 1.500 | kr.3.15715 | kr.4,735.73 |
| 2.500 | kr.3.02360 | kr.7,559.00 |
| 3.500 | kr.2.93881 | kr.10,285.84 |
| 5.000 | kr.2.85158 | kr.14,257.90 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |



