
PM105SB-181K-RC | |
|---|---|
DigiKey Part Number | 118-PM105SB-181K-RCTR-ND - Tape & Reel (TR) 118-PM105SB-181K-RCCT-ND - Cut Tape (CT) 118-PM105SB-181K-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105SB-181K-RC |
Description | FIXED IND 180UH 500MA 570MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 500 mA 570mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105SB-181K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | 24 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.390" W (9.90mm x 9.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| 10 | kr.4.57600 | kr.45.76 |
| 100 | kr.3.76130 | kr.376.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.28076 | kr.1,640.38 |
| 1.000 | kr.3.09350 | kr.3,093.50 |
| 1.500 | kr.2.98910 | kr.4,483.65 |
| 2.500 | kr.2.86264 | kr.7,156.60 |
| 3.500 | kr.2.78235 | kr.9,738.23 |
| 5.000 | kr.2.69979 | kr.13,498.95 |
| 12.500 | kr.2.56800 | kr.32,100.00 |
| Unit Price without VAT: | kr.5.57000 |
|---|---|
| Unit Price with VAT: | kr.6.96250 |

