10 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 60mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105-100M-RC

DigiKey Part Number
M8413TR-ND - Tape & Reel (TR)
M8413CT-ND - Cut Tape (CT)
M8413DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM105-100M-RC
Description
FIXED IND 10UH 2.6A 60 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 60mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM105-100M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
60mOhm
Series
Q @ Freq
30 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
21MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.228" (5.80mm)
Current - Saturation (Isat)
5.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR1006-100KLBourns Inc.87118-SDR1006-100KLCT-NDkr.4.37000Direct
SDR1006-100MLBourns Inc.422SDR1006-100MLCT-NDkr.4.37000Direct
In-Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.5.90900kr.59.09
100kr.4.86150kr.486.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.24058kr.2,120.29
1.000kr.3.99870kr.3,998.70
1.500kr.3.86381kr.5,795.72
2.500kr.3.70048kr.9,251.20
3.500kr.3.59677kr.12,588.69
5.000kr.3.49012kr.17,450.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000