
PM1008-R82K-RC | |
|---|---|
DigiKey Part Number | 118-PM1008-R82K-RCTR-ND - Tape & Reel (TR) 118-PM1008-R82K-RCCT-ND - Cut Tape (CT) 118-PM1008-R82K-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1008-R82K-RC |
Description | FIXED IND 820NH 360MA 1.61 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 360 mA 1.61Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1008-R82K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.61Ohm | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 350MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.35700 | kr.13.57 |
| 100 | kr.1.11620 | kr.111.62 |
| 1.000 | kr.0.91788 | kr.917.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86545 | kr.1,730.90 |
| 4.000 | kr.0.81606 | kr.3,264.24 |
| 6.000 | kr.0.78850 | kr.4,731.00 |
| 10.000 | kr.0.75513 | kr.7,551.30 |
| 14.000 | kr.0.73395 | kr.10,275.30 |
| 20.000 | kr.0.71215 | kr.14,243.00 |
| 50.000 | kr.0.66551 | kr.33,275.50 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

