Similar

PM1008-56NK | |
|---|---|
DigiKey Part Number | M1185TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1008-56NK |
Description | FIXED IND 56NH 1A 180 MOHM SMD |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 1 A 180mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1008-56NK Models |
Category | DC Resistance (DCR) 180mOhm |
Mfr | Q @ Freq 65 @ 350MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 50 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-56NJ | Bourns Inc. | 0 | CW252016-56NJ-ND | kr.0.75525 | Similar |


