Direct

PM1008-1R5K-RC | |
|---|---|
DigiKey Part Number | M8478TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1008-1R5K-RC |
Description | FIXED IND 1.5UH 280MA 2.3 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 280 mA 2.3Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1008-1R5K-RC Models |
Category | DC Resistance (DCR) 2.3Ohm |
Mfr | Q @ Freq 25 @ 7.9MHz |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-1R5J | Bourns Inc. | 0 | CW252016-1R5JTR-ND | kr.0.75525 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87591 | kr.1,751.82 |
| Unit Price without VAT: | kr.0.87591 |
|---|---|
| Unit Price with VAT: | kr.1.09489 |


