PM1008-1R2K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.75525
Datasheet
1.2 µH Unshielded Drum Core, Wirewound Inductor 340 mA 2Ohm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1008-1R2K

DigiKey Part Number
M1201TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1008-1R2K
Description
FIXED IND 1.2UH 340MA 2 OHM SMD
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 340 mA 2Ohm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1008-1R2K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2Ohm
Mfr
Q @ Freq
35 @ 50MHz
Series
Frequency - Self Resonant
250MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
7.9 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±10%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM1008-1R2K-RCBourns Inc.0M8477CT-NDkr.1.71000Direct
CW252016-1R2JBourns Inc.0CW252016-1R2J-NDkr.0.75525Similar
Obsolete
This product is no longer manufactured. View Substitutes