Direct
Direct
Similar
Similar

PM1008-18NM | |
|---|---|
DigiKey Part Number | M1179TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1008-18NM |
Description | FIXED IND 18NH 1A 110 MOHM SMD |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 1 A 110mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1008-18NM Models |
Category | DC Resistance (DCR) 110mOhm |
Mfr | Q @ Freq 50 @ 350MHz |
Series | Frequency - Self Resonant 2.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 50 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-R56J | Bourns Inc. | 0 | CW252016-R56J-ND | kr.0.75525 | Direct |
| PM1008-18NM-RC | Bourns Inc. | 0 | M8467TR-ND | kr.0.87591 | Direct |
| CW252016-18NJ | Bourns Inc. | 0 | CW252016-18NJ-ND | kr.0.75525 | Similar |
| CW252016-18NK | Bourns Inc. | 0 | CW252016-18NK-ND | kr.0.75525 | Similar |



