
PM0805-R22K-RC | |
|---|---|
DigiKey Part Number | M8466TR-ND - Tape & Reel (TR) M8466CT-ND - Cut Tape (CT) M8466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0805-R22K-RC |
Description | FIXED IND 220NH 300MA 1.1 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 300 mA 1.1Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0805-R22K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 860MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.35700 | kr.13.57 |
| 100 | kr.1.11620 | kr.111.62 |
| 1.000 | kr.0.91788 | kr.917.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.90007 | kr.1,800.14 |
| 4.000 | kr.0.84870 | kr.3,394.80 |
| 6.000 | kr.0.82004 | kr.4,920.24 |
| 10.000 | kr.0.78534 | kr.7,853.40 |
| 14.000 | kr.0.76330 | kr.10,686.20 |
| 20.000 | kr.0.74064 | kr.14,812.80 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

