Direct

PM0805-6N8M-RC | |
|---|---|
DigiKey Part Number | M8452TR-ND - Tape & Reel (TR) M8452CT-ND - Cut Tape (CT) M8452DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0805-6N8M-RC |
Description | FIXED IND 6.8NH 600MA 60 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Drum Core, Wirewound Inductor 600 mA 60mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0805-6N8M-RC Models |
Category | DC Resistance (DCR) 60mOhm |
Mfr | Q @ Freq 60 @ 1GHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW201212-6N8J | Bourns Inc. | 3.417 | 118-CW201212-6N8JCT-ND | kr.1.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.39500 | kr.13.95 |
| 100 | kr.1.14440 | kr.114.44 |
| 1.000 | kr.0.94124 | kr.941.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.88748 | kr.1,774.96 |
| 4.000 | kr.0.83682 | kr.3,347.28 |
| 6.000 | kr.0.80856 | kr.4,851.36 |
| 10.000 | kr.0.77435 | kr.7,743.50 |
| 14.000 | kr.0.75262 | kr.10,536.68 |
| 20.000 | kr.0.73027 | kr.14,605.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |


