
PM0603-R12J-RC | |
|---|---|
DigiKey Part Number | M8493TR-ND - Tape & Reel (TR) M8493CT-ND - Cut Tape (CT) M8493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0603-R12J-RC |
Description | FIXED IND 120NH 300MA 790 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 300 mA 790mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0603-R12J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 790mOhm | |
Q @ Freq | 32 @ 250MHz | |
Frequency - Self Resonant | 1.35GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.32500 | kr.13.25 |
| 100 | kr.1.09050 | kr.109.05 |
| 1.000 | kr.0.89692 | kr.896.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81708 | kr.2,451.24 |
| 6.000 | kr.0.77048 | kr.4,622.88 |
| 9.000 | kr.0.74447 | kr.6,700.23 |
| 15.000 | kr.0.71300 | kr.10,695.00 |
| 21.000 | kr.0.69301 | kr.14,553.21 |
| 30.000 | kr.0.67245 | kr.20,173.50 |
| 75.000 | kr.0.64863 | kr.48,647.25 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

