


PEC12R-4220F-S0012 | |
|---|---|
DigiKey Part Number | PEC12R-4220F-S0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-4220F-S0012 |
Description | ENCODER INCRE QUAD HORIZN PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | PEC12R-4220F-S0012 Models |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Horizontal |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Incremental | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 5 | kr.9.65000 | kr.48.25 |
| 10 | kr.9.03500 | kr.90.35 |
| 25 | kr.8.28760 | kr.207.19 |
| 75 | kr.7.46853 | kr.560.14 |
| 150 | kr.6.99300 | kr.1,048.95 |
| 300 | kr.6.54647 | kr.1,963.94 |
| 525 | kr.6.20596 | kr.3,258.13 |
| 1.050 | kr.5.80702 | kr.6,097.37 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

