Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical
Bourns® Sensor Capabilities

PEC12R-2217F-S0024

DigiKey Part Number
PEC12R-2217F-S0024-ND
Manufacturer
Manufacturer Product Number
PEC12R-2217F-S0024
Description
ENCODER INCREM QUAD VERT PC PIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
PEC12R-2217F-S0024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
6mm Dia Flatted End
Manufacturer
Bourns Inc.
Detent
Yes
Series
Built in Switch
Yes
Packaging
Tray
Mounting Type
PCB, Through Hole
Part Status
Active
Orientation
Vertical
DigiKey Programmable
Not Verified
Termination Style
PC Pin
Encoder Type
Incremental
Rotational Life (Cycles Min)
30K
Output Type
Quadrature (Incremental)
Base Product Number
Pulses per Revolution
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 804
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.11.22000kr.11.22
5kr.9.65000kr.48.25
10kr.9.03500kr.90.35
25kr.8.28760kr.207.19
75kr.7.46853kr.560.14
150kr.6.99300kr.1,048.95
300kr.6.54647kr.1,963.94
525kr.6.20596kr.3,258.13
1.050kr.5.80702kr.6,097.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500