


PEC12R-2020F-S0024 | |
|---|---|
DigiKey Part Number | PEC12R-2020F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-2020F-S0024 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent No |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Incremental | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.5.88568 | kr.7,062.82 |
| Unit Price without VAT: | kr.5.88568 |
|---|---|
| Unit Price with VAT: | kr.7.35710 |

