

PEC11R-4025F-N0024 | |
---|---|
DigiKey Part Number | PEC11R-4025F-N0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4025F-N0024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4025F-N0024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.29000 | kr.12.29 |
5 | kr.10.52200 | kr.52.61 |
10 | kr.9.85600 | kr.98.56 |
25 | kr.9.03440 | kr.225.86 |
75 | kr.8.14253 | kr.610.69 |
150 | kr.7.62413 | kr.1,143.62 |
300 | kr.7.13707 | kr.2,141.12 |
525 | kr.6.76547 | kr.3,551.87 |
1.050 | kr.6.33027 | kr.6,646.78 |
Unit Price without VAT: | kr.12.29000 |
---|---|
Unit Price with VAT: | kr.15.36250 |