
PEC11H-4320F-S0015 | |
|---|---|
DigiKey Part Number | 118-PEC11H-4320F-S0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC11H-4320F-S0015 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Quadrature, 2-Bit | Rotational Life (Cycles Min) 100K |
Pulses per Revolution 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | kr.10.09859 | kr.10,603.52 |
| Unit Price without VAT: | kr.10.09859 |
|---|---|
| Unit Price with VAT: | kr.12.62324 |

