


PEC11H-4220F-S0024 | |
|---|---|
DigiKey Part Number | 118-PEC11H-4220F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC11H-4220F-S0024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11H-4220F-S0024 Models |
Category | Pulses per Revolution 24 |
Manufacturer Bourns Inc. | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.97000 | kr.19.97 |
| 5 | kr.17.16800 | kr.85.84 |
| 10 | kr.16.08500 | kr.160.85 |
| 25 | kr.14.74680 | kr.368.67 |
| 75 | kr.13.28773 | kr.996.58 |
| 150 | kr.12.44033 | kr.1,866.05 |
| 300 | kr.11.64363 | kr.3,493.09 |
| 525 | kr.11.03547 | kr.5,793.62 |
| 1.050 | kr.10.32303 | kr.10,839.18 |
| Unit Price without VAT: | kr.19.97000 |
|---|---|
| Unit Price with VAT: | kr.24.96250 |




