
PEC06-103F-S0006 | |
|---|---|
DigiKey Part Number | 118-PEC06-103F-S0006TR-ND - Tape & Reel (TR) 118-PEC06-103F-S0006CT-ND - Cut Tape (CT) 118-PEC06-103F-S0006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC06-103F-S0006 |
Description | ENCODER INCREMENTAL QUAD SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 6 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 6 | |
Voltage - Supply | - | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | 20K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.74000 | kr.25.74 |
| 10 | kr.18.31800 | kr.183.18 |
| 50 | kr.15.36000 | kr.768.00 |
| 100 | kr.14.44410 | kr.1,444.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.12.75907 | kr.7,655.44 |
| 1.200 | kr.12.30300 | kr.14,763.60 |
| 1.800 | kr.12.07447 | kr.21,734.05 |
| 3.000 | kr.11.82117 | kr.35,463.51 |
| 4.200 | kr.11.67307 | kr.49,026.89 |
| Unit Price without VAT: | kr.25.74000 |
|---|---|
| Unit Price with VAT: | kr.32.17500 |


