
PEC04-102P-N0006 | |
|---|---|
DigiKey Part Number | 118-PEC04-102P-N0006CT-ND - Cut Tape (CT) 118-PEC04-102P-N0006DKR-ND - Digi-Reel® 118-PEC04-102P-N0006TR-ND |
Manufacturer | |
Manufacturer Product Number | PEC04-102P-N0006 |
Description | ENCODER INCREMENTAL QUAD PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 6 Quadrature, 2-Bit User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 6 | |
Voltage - Supply | - | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.64000 | kr.18.64 |
| 10 | kr.12.95200 | kr.129.52 |
| 50 | kr.10.68640 | kr.534.32 |
| 100 | kr.9.98520 | kr.998.52 |
| 500 | kr.8.79974 | kr.4,399.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.43247 | kr.8,432.47 |
| 2.000 | kr.8.13016 | kr.16,260.32 |
| 3.000 | kr.7.97869 | kr.23,936.07 |
| 5.000 | kr.7.81072 | kr.39,053.60 |
| 7.000 | kr.7.71252 | kr.53,987.64 |
| Unit Price without VAT: | kr.18.64000 |
|---|---|
| Unit Price with VAT: | kr.23.30000 |



