



PDB181-K420K-103C | |
|---|---|
DigiKey Part Number | 118-PDB181-K420K-103C-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-K420K-103C |
Description | POT 10K OHM 1/10W CARBON R-LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.39000 | kr.8.39 |
| 10 | kr.7.07600 | kr.70.76 |
| 25 | kr.6.60480 | kr.165.12 |
| 50 | kr.6.26680 | kr.313.34 |
| 100 | kr.5.94560 | kr.594.56 |
| 250 | kr.5.54364 | kr.1,385.91 |
| 500 | kr.5.25650 | kr.2,628.25 |
| 1.000 | kr.4.98327 | kr.4,983.27 |
| 5.000 | kr.4.39976 | kr.21,998.80 |
| Unit Price without VAT: | kr.8.39000 |
|---|---|
| Unit Price with VAT: | kr.10.48750 |



















