
PDB12-H4151-203BF | |
|---|---|
DigiKey Part Number | 118-PDB12-H4151-203BF-ND |
Manufacturer | |
Manufacturer Product Number | PDB12-H4151-203BF |
Description | POT 20K OHM 0.08W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.08W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 20k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.08W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 0.504" x 0.488" Face (12.80mm x 12.40mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.85200 | kr.58.52 |
| 25 | kr.5.43720 | kr.135.93 |
| 50 | kr.5.14420 | kr.257.21 |
| 100 | kr.4.86530 | kr.486.53 |
| 300 | kr.4.45047 | kr.1,335.14 |
| 500 | kr.4.26898 | kr.2,134.49 |
| 1.000 | kr.4.03383 | kr.4,033.83 |
| 5.000 | kr.3.53428 | kr.17,671.40 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |














